Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 16A TSLU 1M20G
Plug enclosure
1041760000
+ thread
+ longitudinal brace on the bottom part
powder-painted
Cable input (lateral)
M20
Aluminium, die cast
Grey
133 g
1 pc(s)
32.5 mm
58 mm
89 mm
IP65
+125 °C
-40 °C
32.5
FALSE
58 mm
89 mm
Grey
Single locking lever
1
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
TRUE
Plug case
IP65
Aluminium
Sideways
Base unit
yes