There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 24B TOBU 1M32G
Plug enclosure
RockStar® HDC 24B
1787810000
+ transverse brace on the top part
Cable input (straight)
+ thread
M32
Aluminium, die cast
Grey
271 g
1 pc(s)
59 mm
61 mm
120 mm
IP65
+125 °C
-40 °C
59
TRUE
63 mm
Grey
Double locking levers
0
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Plug case
IP65
Aluminium
Above
Base unit
yes
Datasheet 203658 Weidmüller HDC 24B TOBU 1M32G 1787810000 Plug enclosure 1 pc(s)
User & Safety Instructions 203658 Weidmüller HDC 24B TOBU 1M32G 1787810000 Plug enclosure 1 pc(s)