

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 25A TSLU 1M25G
Plug enclosure
RockStar® HDC 25A
1788690000
+ longitudinal brace on the bottom part
Cable input (lateral)
high type
+ thread
M25
Aluminium, die cast
Grey
167 g
1 pc(s)
32.5 mm
72 mm
89 mm
IP65
+125 °C
-40 °C
32.5
TRUE
72 mm
89 mm
Grey
Single locking lever
1
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
TRUE
Plug case
IP65
Aluminium
Sideways
Base unit
yes
Datasheet 203732 Weidmüller HDC 25A TSLU 1M25G 1788690000 Plug enclosure 1 pc(s)
User & Safety Instructions 203732 Weidmüller HDC 25A TSLU 1M25G 1788690000 Plug enclosure 1 pc(s)