

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 25A TSLU 1PG21G
Plug enclosure
RockStar® HDC 25A
1664750000
+ longitudinal brace on the bottom part
Cable input (lateral)
high type
+ thread
PG21
Aluminium, die cast
Grey
163 g
1 pc(s)
32.5 mm
72 mm
89 mm
IP65
+125 °C
-40 °C
yes
Datasheet 203027 Weidmüller HDC 25A TSLU 1PG21G 1664750000 Plug enclosure 1 pc(s)
User & Safety Instructions 203027 Weidmüller HDC 25A TSLU 1PG21G 1664750000 Plug enclosure 1 pc(s)