

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
HDC 32A ABU
Enclosure extension
RockStar® HDC 32A
1665860000
+ transverse brace on the bottom part
Aluminium, die cast
Grey
175 g
1 pc(s)
60.5 mm
30 mm
138 mm
IP65
+125 °C
-40 °C
60.5
FALSE
30 mm
Grey
Double locking levers
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
TRUE
Housing extension
IP65
Aluminium
Other
Base unit
yes
Datasheet 203061 Weidmüller HDC 32A ABU 1665860000 Enclosure extension 1 pc(s) Piece
User & Safety Instructions 203061 Weidmüller HDC 32A ABU 1665860000 Enclosure extension 1 pc(s) Piece