

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 32A TSBU 1M25G
Plug enclosure
RockStar® HDC 32A
1787960000
+ transverse brace on the bottom part
Cable input (lateral)
+ thread
M25
Aluminium, die cast
Grey
265 g
1 pc(s)
71.5 mm
75 mm
82 mm
IP65
+125 °C
-40 °C
71.5
FALSE
75 mm
82 mm
Grey
Double locking levers
1
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Plug case
IP65
Aluminium
Sideways
Base unit
yes
Datasheet 203668 Weidmüller HDC 32A TSBU 1M25G 1787960000 Plug enclosure 1 pc(s)
User & Safety Instructions 203668 Weidmüller HDC 32A TSBU 1M25G 1787960000 Plug enclosure 1 pc(s)