

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
HDC 48A ALU
Enclosure extension
RockStar® HDC 48A
1666740000
+ longitudinal brace on the bottom part
Aluminium, die cast
Grey
256 g
1 pc(s)
120 mm
38 mm
126.6 mm
IP65
+125 °C
-40 °C
120
FALSE
38 mm
FALSE
Grey
Single locking lever
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
TRUE
Housing extension
IP65
Aluminium
Other
Base unit
yes
Datasheet 203079 Weidmüller HDC 48A ALU 1666740000 Enclosure extension 1 pc(s) Piece
User & Safety Instructions 203079 Weidmüller HDC 48A ALU 1666740000 Enclosure extension 1 pc(s) Piece