There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDC 64D KBU 1M32G
Connector enclosure
RockStar® HDC 64D
1786960000
+ transverse brace on the bottom part
high type
Cable input (straight)
+ thread
M32
Aluminium, die cast
Grey
389 g
1 pc(s)
55.5 mm
79 mm
163 mm
IP65
+125 °C
-40 °C
55.5
TRUE
79 mm
Grey
Double locking levers
0
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
TRUE
Coupling housing
IP65
Aluminium
Two-sided
Base unit
yes
Datasheet 203589 Weidmüller HDC 64D KBU 1M32G 1786960000 Connector enclosure 1 pc(s)
User & Safety Instructions 203589 Weidmüller HDC 64D KBU 1M32G 1786960000 Connector enclosure 1 pc(s)