
Technical specifications
- Housing base material: Aluminum profile, cover zinc die cast galvanized
- flammability class according to UL 94: V-0
- Baud rate: 100 MB
- Product type
Profinet repeater
- Current consumption
200 mA
- LAN data transfer rate
100 MBit/s
- Type
IE-CDR-V14MSCPOF/VAPM-C II
- Dim
(W x D) 100 mm x 53 mm
- Weight
0.77 g
- Operating voltage
24 V DC
- Operating temperature
-20 up to +55 °C
- Max. operating temperature
+55 °C
- Min. operating temperature
-20 °C
- Width
100 mm
- Depth
53 mm
IP65
- Max. temperature
+55 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1889348 Weidmüller IE-CDR-V14MSCPOF/VAPM-C II Profinet repeater LAN data transfer rate 100 MBit/s Operating voltage 24 V DC
User & Safety Instructions
User & Safety Instructions 1889348 Weidmüller IE-CDR-V14MSCPOF/VAPM-C II Profinet repeater LAN data transfer rate 100 MBit/s Operating voltage 24 V DC



