
Number
Total (€ 197.47 / piece)
€ 197.47
plus VAT.
14-day return policy included
Technical specifications
- Operating temperature, max. +70 °C
- Operating temperature, min.: -40 °C
- Mounting type: Floor mounting, wall mounting
- Packaging type
Piece
- Product type
Universal enclosure
- Features
waterproof
- Material
Aluminium
IP67
- Factory colour
Grey
- Type
Junction box, version 1, 2 ports, straight
- Length
125 mm
- Width
136 mm
- Weight
652 g
- Content
1 pc(s)
- Type
IE-OM-V01M-K21-2S
- Dim
(L x W) 125 mm x 136 mm
- RoHS-compliant
Yes
- Manufacturer part #
1966330000
- Depth
57 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1766383 Weidmüller IE-OM-V01M-K21-2S Universal enclosure 125 x 136 x 57 Aluminium Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1766383 Weidmüller IE-OM-V01M-K21-2S Universal enclosure 125 x 136 x 57 Aluminium Grey 1 pc(s) Piece
Description
Junction box with 2 ports in a straight line.
This text is machine translated.
This text is machine translated.










