
Number
Technical specifications
- Operating temperature, max. +70 °C
- Operating temperature, min.: -40 °C
- Mounting type: Floor mounting, wall mounting
- Packaging type
Piece
- Product type
Universal enclosure
- Material
Metal
IP67
- Factory colour
Grey
- Type
Junction box, variant 5, 2 ports, straight
- Length
125 mm
- Width
136 mm
- Weight
643 g
- Content
1 pc(s)
- Type
IE-OM-V05M-K21-2S
- Dim
(L x W) 125 mm x 136 mm
- RoHS-compliant
Yes
- Manufacturer part #
1966290000
- Depth
57 mm
Grey
136
57 mm
7035
Other
Aluminium
IP67
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1766381 Weidmüller IE-OM-V05M-K21-2S Universal enclosure 125 x 136 x 57 Metal Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1766381 Weidmüller IE-OM-V05M-K21-2S Universal enclosure 125 x 136 x 57 Metal Grey 1 pc(s) Piece
Description
This text is machine translated.










