
Technical specifications
- Packaging type
Piece
- Product type
Industrial LED indicator light
- Type
WIL-LWXXXX-2700D024-350SXX0.3BM12GXXXX
- Operating voltage
24 V
- Operating current
350 mA
- Colour temperature type
2700 K
- RoHS-compliant
Yes
n.rel.
Other
350 mm
8 mm
Rectangular
Cable
40°
DC
40 mm
FALSE
FALSE
FALSE
FALSE
IP67
Warm white <3300 K
63
FALSE
FALSE
FALSE
0.47-0.47 mA
FALSE
11.3-11.3 W
1122-1122 lm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852546 Weidmüller Industrial LED indicator light WIL-LWXXXX-2700D024-350SXX0.3BM12GXXXX 24 V Piece 1 pc(s)
Description
The LED module has a higher energy efficiency and durability than a fluorescent lamp and is suitable for tough ambient conditions (shock and vibration, wide temperature range).
This text is machine translated.
This text is machine translated.










