
Technical specifications
- Packaging type
Piece
- Product type
Industrial LED indicator light
- Type
WIL-LWXXXX-4000D024-145SXX0.3BM12GXXXX
- Operating voltage
24 V
- Colour temperature type
4000 K
- Lead length
0.3 m
- RoHS-compliant
Yes
n.rel.
Other
145 mm
8 mm
Rectangular
Cable
40°
DC
130 cd
40 mm
FALSE
FALSE
FALSE
FALSE
IP67
Neutral white 3300-5300 K
21
FALSE
FALSE
FALSE
0.16-0.16 mA
FALSE
3.8-3.8 W
384-384 lm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2851729 Weidmüller Industrial LED indicator light WIL-LWXXXX-4000D024-145SXX0.3BM12GXXXX 24 V Piece 1 pc(s)
Description
The LED module has a higher energy efficiency and durability than a fluorescent lamp and is suitable for tough ambient conditions (shock and vibration, wide temperature range).
This text is machine translated.
This text is machine translated.










