
Number
Total (€ 172.26 / piece)
€ 172.26
plus VAT.
Highlights & Details
Die-cast aluminium housing – Klippon® K
Our service for you
Technical specifications
- Mounting dimensions width 150 mm
- Mounting dimensions height 110 mm
- Max. operating temperature: 135 °C
- Operating temperature, min.: -60 °C.
- Lid fixing: M5 Torxedel steel screws with slit
- Sealing material: Silicone
- Torque Lid screws 2.5 Nm
- Mounting bracket: Threaded holes M5
- Housing mounting: Holes 6 mm
- Material thickness cover: 3 mm
- Material thickness: 4.6 mm
- Impact resistance 7.00 J
- Product type
Universal enclosure
- Material
Aluminium
IP66
IP67
- Factory colour
Silver
- Type
Unpainted, explosion-proof
- Width
170 mm
- Height
130 mm
- Content
1 pc(s)
- Dim
(W x H x D) 170 x 130 x 90 mm
- RoHS-compliant
Yes
- Weight
1540 g
- Depth
90 mm
- Type
K5 (KEMA)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 533977 Weidmüller K5 (KEMA) 9526930000 Universal enclosure 170 x 130 x 90 Aluminium Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533977 Weidmüller K5 (KEMA) 9526930000 Universal enclosure 170 x 130 x 90 Aluminium Silver 1 pc(s)
Description
Aluminium housing with many possible applications for mounting terminals, switches, power supplies, control and display elements or assemblies. For industrial and transport applications and areas subject to explosion hazards.
Scope of delivery
- Cover with stainless steel screws
Hints
Grounding screw.



