
Highlights & Details
- Input current (current) 100 A
- Output current 1 A
- Line feed-through diameter 18.5 mm
Technical specifications
- Operating voltage Umax, max. 0.72 kV
- Operating temperature: -5 °C...50 °C.
- Load 1.25 VA
- Insulation class: E
- Storage temperature: -25 °C…70 °C
- Nominal frequency 50 Hz
- Round conductor 18.5 mm
- Depth: 68 mm
- Product type
Single phase current transformer
- Primary current
100 A
- Secondary current
1 A
1.25 VA
- Line feed-through diameter
18.5 mm
- Accuracy class
3
- Type
KCMA-18-100-1A-1,25VA-3
- Dim
(W x H) 41.6 mm x 64.5 mm
- Weight
260 g
- Output current
1 A
- Input current
100 A
- Width
41.6 mm
- Height
64.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1950360 Weidmüller KCMA-18-100-1A-1,25VA-3 1482010000 Single phase current transformer Primary current 100 A Secondary current 1
User & Safety Instructions
User & Safety Instructions 1950360 Weidmüller KCMA-18-100-1A-1,25VA-3 1482010000 Single phase current transformer Primary current 100 A Secondary current 1










