There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single phase current transformer
75 A
1 A
1 VA
18.5 mm
3
KCMA-18-75-1A-1VA-3
(L x W x H) 68 x 41.6 x 64.5 mm
1 g
1 A
75 A
41.6 mm
64.5 mm
68 mm
yes
Datasheet 1948936 Weidmüller KCMA-18-75-1A-1VA-3 2420780000 Single phase current transformer Primary current 75 A Secondary current 1 A Li
User & Safety Instructions 1948936 Weidmüller KCMA-18-75-1A-1VA-3 2420780000 Single phase current transformer Primary current 75 A Secondary current 1 A Li