
Highlights & Details
- Input current (current) 600 A
- Output current 1 A
- Line feed-through diameter 32.5 mm
Technical specifications
- Operating voltage Umax, max. 0.72 kV
- Operating temperature: -5 °C...50 °C.
- Load 5 VA
- Insulation class: E
- Storage temperature: -25 °C…70 °C
- Nominal frequency 50 Hz
- Round conductor 32.5 mm
- Depth: 90 mm
- Product type
Single phase current transformer
- Primary current
600 A
- Secondary current
1 A
5 VA
- Line feed-through diameter
32.5 mm
- Accuracy class
1
- Type
KCMA-32-600-1A-5VA-1
- Dim
(W x H) 59.2 mm x 96.4 mm
- Weight
500 g
- Output current
1 A
- Input current
600 A
- Width
59.2 mm
- Height
96.4 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1950963 Weidmüller KCMA-32-600-1A-5VA-1 1481980000 Single phase current transformer Primary current 600 A Secondary current 1 A
User & Safety Instructions
User & Safety Instructions 1950963 Weidmüller KCMA-32-600-1A-5VA-1 1481980000 Single phase current transformer Primary current 600 A Secondary current 1 A










