
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
wallmount option
- Material
Stainless steel V2A
- Width
300 mm
- Height
300 mm
- Content
1 pc(s)
- Type
KEBIQL303015S2N1 AL
- Dim
(W x H x D) 300 x 300 x 150 mm
- RoHS-compliant
Yes
- Manufacturer part #
8000090363
- Depth
150 mm
Stainless steel
300 mm
300 mm
150 mm
7001
FALSE
1
1
Stainless steel V2A
Stainless steel
IK09
IP66
TRUE
TRUE
FALSE
Untreated
FALSE
TRUE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2851766 Weidmüller KEBIQL303015S2N1 AL Wall-mount enclosure 300 x 300 x 150 Stainless steel V2A 1 pc(s) Piece
Description
Metal housing for use in industrial applications. The mounting holes are located outside the sealing area. Wall mounting can be achieved by using mounting holes or mounting feet.
This text is machine translated.
This text is machine translated.










