
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 18.48
-18 %
€ 15.12
plus VAT.
Only 10 Piece(s) available
Highlights & Details
Weidmüller KLIPPON K01 1565240000-1 Universal enclosure 58 x 64 x 34 Aluminium Silver 1 pc(s)
Our service for you
Technical specifications
- Mounting dimensions width 58 mm
- Mounting dimensions height 36 mm
- Max. operating temperature: 80 °C
- Operating temperature, min. -40 °C
- Lid fixing: M4 Torxedel steel screws with slit
- Sealing material: Chloroprene
- Torque Lid screws 2.5 Nm
- Mounting bracket: Threaded holes M3
- Housing mounting: 4 mm holes
- Material thickness cover: 2.5 mm
- Material thickness housing: 3.1 mm
- Impact resistance: 10.00 J
- Product type
Universal enclosure
- Material
Aluminium
IP66
IP67
IP68
- Factory colour
Silver
- Type
Unpainted, standard
- Width
58 mm
- Height
64 mm
- Content
1 pc(s)
- Dim
(W x H x D) 58 x 64 x 34 mm
- RoHS-compliant
Yes
- Weight
120 g
- Depth
34 mm
- Type
KLIPPON K01
- Material (details)
Aluminium
- Type
KLIPPON K01
Documents & Downloads
Datasheet
Datasheet 533146 Weidmüller KLIPPON K01 1565240000-1 Universal enclosure 58 x 64 x 34 Aluminium Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533146 Weidmüller KLIPPON K01 1565240000-1 Universal enclosure 58 x 64 x 34 Aluminium Silver 1 pc(s)
Description
Aluminium housing with many possible applications for mounting terminals, switches, power supplies, control and display elements or assemblies. For industrial and transport applications and areas subject to explosion hazards.
Scope of delivery
- Cover with stainless steel screws
Hints
Grounding screw inside.



