
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 29.40
3
4% = € 1.27
€ 28.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 29.40 / piece)
€ 29.40
plus VAT.
14-day return policy included
Highlights & Details
Weidmüller KLIPPON K02 1565250000-1 Universal enclosure 98 x 64 x 34 Aluminium Silver 1 pc(s)
Our service for you
Technical specifications
- Mounting dimensions width 86 mm
- Mounting dimensions height 36 mm
- Max. operating temperature: 80 °C
- Operating temperature, min. -40 °C
- Lid fixing: M4 Torxedel steel screws with slit
- Sealing material: Chloroprene
- Torque Lid screws 2.5 Nm
- Mounting bracket: Threaded holes M3
- Housing mounting: 4 mm holes
- Material thickness cover: 2.5 mm
- Material thickness housing: 3.1 mm
- Impact resistance: 10.00 J
- Product type
Universal enclosure
- Material
Aluminium
IP66
IP67
IP68
- Factory colour
Silver
- Type
Unpainted, standard
- Width
98 mm
- Height
64 mm
- Content
1 pc(s)
- Dim
(W x H x D) 98 x 64 x 34 mm
- RoHS-compliant
Yes
- Weight
200 g
- Depth
34 mm
- Type
KLIPPON K02
- Material (details)
Aluminium
- Type
KLIPPON K02
Documents & Downloads
Datasheet
Datasheet 533163 Weidmüller KLIPPON K02 1565250000-1 Universal enclosure 98 x 64 x 34 Aluminium Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533163 Weidmüller KLIPPON K02 1565250000-1 Universal enclosure 98 x 64 x 34 Aluminium Silver 1 pc(s)
Description
Aluminium housing with many possible applications for mounting terminals, switches, power supplies, control and display elements or assemblies. For industrial and transport applications and areas subject to explosion hazards.
Scope of delivery
- Cover with stainless steel screws
Hints
Grounding screw inside.



