
Number (Package size 10 pc(s))
Total (€ 23.45 / piece)
€ 234.45
plus VAT.
14-day return policy included
Technical specifications
- Mounting dimensions Width: 58 mm
- Mounting dimensions Height: 42 mm
- Operating temperature, max.: +135 °C
- Operating temperature, min.: -50 °C
- Lid fixing: M4 Torxedel steel screws with slit
- Sealing material: Silicone
- Torque Lid screws: 2.5 Nm
- Mounting: Threaded holes M4
- Housing fixing: Holes 4 mm
- Material thickness: 3.5 mm
- Material thickness Cover: 3 mm
- Material thickness Housing: 3.5 mm
- Surface: Untreated
- Packaging type
Piece
- Product type
Universal enclosure
- Features
universal
- Material
Aluminium
IP66
IP67
IP68
- Factory colour
Silver
- Width
70 mm
- Height
70 mm
- Dimensions
70 x 70 x 45 mm
- Weight
252.8 g
- Content
10 pc(s)
- Type
KLIPPON K1 VMQ
- Dim
(W x H x D) 70 x 70 x 45 mm
- RoHS-compliant
Yes
- Manufacturer part #
1939560000
- Depth
45 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1766138 Weidmüller KLIPPON K1 VMQ Universal enclosure 70 x 70 x 45 Aluminium Silver 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1766138 Weidmüller KLIPPON K1 VMQ Universal enclosure 70 x 70 x 45 Aluminium Silver 10 pc(s) Piece
Description
Casing made of metal for mounting components. The mounting holes are outside of the sealing area.
This text is machine translated.
This text is machine translated.










