
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.32
€ 28.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 30.24 / piece)
€ 36.97
-18 %
€ 30.24
plus VAT.
Highlights & Details
Weidmüller KLIPPON K21 573400000-1 Universal enclosure 125 x 80 x 57 Aluminium Silver 1 pc(s)
Our service for you
Technical specifications
- Mounting dimensions width 113 mm
- Mounting dimensions height 52 mm
- Max. operating temperature: 80 °C
- Operating temperature, min. -40 °C
- Lid fixing: M4 Torxedel steel screws with slit
- Sealing material: Chloroprene
- Torque Lid screws 2.5 Nm
- Mounting bracket: Threaded holes M4
- Housing mounting: 4 mm holes
- Material thickness cover: 2.5 mm
- Material thickness housing: 4 mm
- Impact resistance: 10.00 J
- Product type
Universal enclosure
- Material
Aluminium
IP66
IP67
IP68
- Factory colour
Silver
- Type
Unpainted, standard
- Width
125 mm
- Height
80 mm
- Content
1 pc(s)
- Dim
(W x H x D) 125 x 80 x 57 mm
- RoHS-compliant
Yes
- Weight
400 g
- Depth
57 mm
- Type
KLIPPON K21
- Material (details)
Aluminium
- Type
KLIPPON K21
Documents & Downloads
Datasheet
Datasheet 533222 Weidmüller KLIPPON K21 573400000-1 Universal enclosure 125 x 80 x 57 Aluminium Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533222 Weidmüller KLIPPON K21 573400000-1 Universal enclosure 125 x 80 x 57 Aluminium Silver 1 pc(s)
Description
Aluminium housing with many possible applications for mounting terminals, switches, power supplies, control and display elements or assemblies. For industrial and transport applications and areas subject to explosion hazards.
Scope of delivery
- Cover with stainless steel screws
Hints
Grounding screw inside.



