
Number
Technical specifications
- Mounting dimensions width 106 mm
- Mounting dimensions height 82 mm
- Max. operating temperature: 80 °C
- Operating temperature, min. -40 °C
- Lid fixing: M6 Torxedel steel screws with slit
- Sealing material: Chloroprene
- Torque Lid screws 2.5 Nm
- Mounting bracket: Threaded holes M5
- Housing mounting: Holes 6 mm
- Material thickness cover: 4 mm
- Material thickness of housing: 4.5 mm
- Impact resistance: 10.00 J
- Product type
Universal enclosure
- Material
Aluminium
IP66
IP67
IP68
- Factory colour
Silver
- Type
Unpainted, standard
- Width
122 mm
- Height
120 mm
- Content
1 pc(s)
- Dim
(W x H x D) 122 x 120 x 81 mm
- RoHS-compliant
Yes
- Weight
840 g
- Depth
81 mm
- Type
KLIPPON K41
- Material (details)
Aluminium
- Type
KLIPPON K41
Stainless steel
122
120 mm
81 mm
7001
FALSE
0
0
TRUE
FALSE
Other
Aluminium
IK09
IP66
TRUE
FALSE
FALSE
Untreated
FALSE
FALSE
FALSE
FALSE
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533519 Weidmüller KLIPPON K41 1565270000 Universal enclosure 122 x 120 x 81 Aluminium Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533519 Weidmüller KLIPPON K41 1565270000 Universal enclosure 122 x 120 x 81 Aluminium Silver 1 pc(s)
Description
Scope of delivery
- Cover with stainless steel screws



