
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Weidmüller KLIPPON K5 Aluminum, Neoprene IP68 Electrical Cover
Our service for you
Technical specifications
- Packaging type
#####Dose
- Product type
Universal enclosure
- Material
Aluminium
- Factory colour
Stainless steel
- Width
170 mm
- Height
130 mm
- Weight
1.36 kg
- Content
1 pc(s)
- Type
KLIPPON K5
- Dim
(W x H x D) 170 x 130 x 90 mm
- RoHS-compliant
Yes
- Manufacturer part #
0342400000
- Depth
90 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1774413 Weidmüller KLIPPON K5 Universal enclosure 170 x 130 x 90 Aluminium Stainless steel 1 pc(s) #####Dose
User & Safety Instructions
User & Safety Instructions 1774413 Weidmüller KLIPPON K5 Universal enclosure 170 x 130 x 90 Aluminium Stainless steel 1 pc(s) #####Dose
Description
Weidmüller KLIPPON K 5. Width: 170 mm, Depth: 90 mm, Height 130 mm
This text is machine translated.
This text is machine translated.










