
Number
Total (€ 72.26 / piece)
€ 72.26
plus VAT.
14-day return policy included
Technical specifications
- Mounting dimensions Width: 204 mm
- Mounting dimensions Height: 82 mm
- Operating temperature, max.: +135 °C
- Operating temperature, min.: -50 °C
- Lid fixing: M6 Torxedel steel screws with slit
- Sealing material: Silicone
- Torque Lid screws: 2.5 Nm
- Mounting: Threaded holes M5
- Housing fixing: Holes 6 mm
- Material thickness: 4.5 mm
- Material thickness Cover: 4 mm
- Material thickness Housing: 4.5 mm
- Surface: Untreated
- Packaging type
Piece
- Product type
Universal enclosure
- Features
with mounting hole
- Material
Aluminium
IP66
IP67
IP68
- Factory colour
Silver
- Length
220 mm
- Width
220 mm
- Height
120 mm
- Dimensions
220 x 120 x 81 mm
- Weight
1.38 g
- Content
1 pc(s)
- Type
KLIPPON K51 VMQ
- Dim
(L x W x H) 220 x 220 x 120 mm
- RoHS-compliant
Yes
- Manufacturer part #
1939660000
- Depth
81 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1774403 Weidmüller KLIPPON K51 VMQ Universal enclosure 220 x 220 x 120 x 81 Aluminium Silver 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1774403 Weidmüller KLIPPON K51 VMQ Universal enclosure 220 x 220 x 120 x 81 Aluminium Silver 1 pc(s) Piece
Description
Casing made of metal for mounting components. The mounting holes are outside of the sealing area.
This text is machine translated.
This text is machine translated.










