
Number
Technical specifications
- Mounting dimensions width 140 mm
- Mounting dimensions height 110 mm
- Max. operating temperature: 80 °C
- Operating temperature, min. -40 °C
- Lid fixing: M6 Torxedel steel screws with slit
- Sealing material: Chloroprene
- Torque Lid screws 2.5 Nm
- Mounting bracket: Threaded holes M5
- Housing mounting: Holes 6 mm
- Material thickness cover: 4 mm
- Material thickness of housing: 4.5 mm
- Impact resistance: 10.00 J
- Product type
Universal enclosure
- Material
Aluminium
IP66
IP67
IP68
- Factory colour
Silver-grey
- Type
Painted, standard
- Width
160 mm
- Height
160 mm
- Content
1 pc(s)
- Dim
(W x H x D) 160 x 160 x 91 mm
- RoHS-compliant
Yes
- Weight
1480 g
- Material properties
powder-coated
- Depth
91 mm
- Type
KLIPPON K52 RAL7001
- Material (details)
Aluminium
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 534743 Weidmüller KLIPPON K52 RAL7001 9529230000 Universal enclosure 160 x 160 x 91 Aluminium powder-coated Silver-grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534743 Weidmüller KLIPPON K52 RAL7001 9529230000 Universal enclosure 160 x 160 x 91 Aluminium powder-coated Silver-grey 1 pc(s)
Description
Scope of delivery
- Cover with stainless steel screws






