
Number
Total (€ 57.13 / piece)
€ 57.13
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Weidmüller KLIPPON K7 0342600000 Universal enclosure 350 x 160 x 100 Aluminium Silver 1 pc(s)
Technical specifications
- Mounting dimensions width 330 mm
- Mounting dimensions height 140 mm
- Max. operating temperature: 80 °C
- Operating temperature, min. -40 °C
- Lid fixing: M5 Torxedel steel screws with slit
- Sealing material: Chloroprene
- Torque Lid screws 2.5 Nm
- Mounting bracket: Threaded holes M5
- Housing mounting: Holes 6 mm
- Material thickness cover: 3 mm
- Material thickness: 4.6 mm
- Impact resistance: 10.00 J
- Product type
Universal enclosure
- Material
Aluminium
IP66
IP67
IP68
- Factory colour
Silver
- Type
Unpainted, standard
- Width
350 mm
- Height
160 mm
- Content
1 pc(s)
- Dim
(W x H x D) 350 x 160 x 100 mm
- RoHS-compliant
Yes
- Depth
100 mm
- Type
KLIPPON K7
- Material (details)
Aluminium
- Type
KLIPPON K7
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533754 Weidmüller KLIPPON K7 0342600000 Universal enclosure 350 x 160 x 100 Aluminium Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533754 Weidmüller KLIPPON K7 0342600000 Universal enclosure 350 x 160 x 100 Aluminium Silver 1 pc(s)
Description
Aluminium housing with many possible applications for mounting terminals, switches, power supplies, control and display elements or assemblies. For industrial and transport applications and areas subject to explosion hazards.
Scope of delivery
- Cover with stainless steel screws
Hints
Grounding screw inside.




