
Number
Highlights & Details
Weidmüller KLIPPON K71 0573700000 Universal enclosure 280 x 230 x 111 Aluminium Silver 1 pc(s)
Our service for you
Technical specifications
- Mounting dimensions width 260 mm
- Mounting dimensions height 180 mm
- Max. operating temperature: 80 °C
- Operating temperature, min. -40 °C
- Lid fixing: M6 Torxedel steel screws with slit
- Sealing material: Chloroprene
- Torque Lid screws 2.5 Nm
- Mounting bracket: Threaded holes M5
- Housing mounting: Holes 6 mm
- Material thickness cover: 4 mm
- Material thickness of housing: 4.5 mm
- Impact resistance: 10.00 J
- Product type
Universal enclosure
- Material
Aluminium
IP66
IP67
IP68
- Factory colour
Silver
- Type
Unpainted, standard
- Width
280 mm
- Height
230 mm
- Content
1 pc(s)
- Dim
(W x H x D) 280 x 230 x 111 mm
- RoHS-compliant
Yes
- Weight
2925 g
- Depth
111 mm
- Type
KLIPPON K71
- Material (details)
Aluminium
- Type
KLIPPON K71
Stainless steel
280
230 mm
111 mm
7001
FALSE
0
0
TRUE
FALSE
Other
Aluminium
IK09
IP66
TRUE
FALSE
FALSE
Untreated
FALSE
FALSE
FALSE
FALSE
4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 533766 Weidmüller KLIPPON K71 0573700000 Universal enclosure 280 x 230 x 111 Aluminium Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533766 Weidmüller KLIPPON K71 0573700000 Universal enclosure 280 x 230 x 111 Aluminium Silver 1 pc(s)
Description
Scope of delivery
- Cover with stainless steel screws



