
Number
Total (€ 45.37 / piece)
€ 45.37
plus VAT.
Only 5 Piece(s) available
Technical specifications
- Mounting dimensions Width: 68 mm
- Mounting dimensions Height: 45 mm
- Operating temperature, max.: +100 °C
- Operating temperature, min.: -55 °C
- Cover mounting: Slotted / cross-head screws
- Gasket material: Silicone
- Torque Screw cover: 2.5 Nm
- Mounting instructions: Direct mounting, mounting brackets
- Housing mounting: Mounting through the rear wall of the housing, mounting brackets
- Height of lowest construction: 55 mm
- Material thickness: 4.29 mm
- Material thickness Cover: 3.6 mm
- Material thickness Housing: 4.29 mm
- Standards: DIN EN 62208 - Empty housing standard, IEC 60079-0, IEC 60079-7, IEC 60079-31
- Surface: Untreated, glossy
- Product type
Universal enclosure
- Material
Polyester
IP66
- Factory colour
Black
- Width
80 mm
- Height
75 mm
- Weight
289 g
- Content
1 pc(s)
- Type
KLIPPON POK 080806 EX
- Dim
(W x H x D) 80 x 75 x 55 mm
- RoHS-compliant
Yes
- Manufacturer part #
1306000000
- Depth
55 mm
80
75 mm
55 mm
Plastic
IP66
1, 2
Untreated
21, 22
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1766384 Weidmüller KLIPPON POK 080806 EX Universal enclosure 80 x 75 x 55 Polyester Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1766384 Weidmüller KLIPPON POK 080806 EX Universal enclosure 80 x 75 x 55 Polyester Black 1 pc(s)
Description
Case 75 x 80 x 55 mm KLIPPONPOK 080806 EX
This text is machine translated.
This text is machine translated.










