
Number
Technical specifications
- Mounting dimensions Width: 68 mm
- Mounting dimensions Height: 45 mm
- Operating temperature, max.: +100 °C
- Operating temperature, min.: -40 °C
- Lid fixing: Slotted / cross-head screws
- Gasket material: Chloroprene
- Torque Lid screws: 2.5 Nm
- Mounting instructions: Direct mounting, Mounting brackets
- Housing mounting: Mounting through the rear wall of the housing, Mounting brackets
- Height of lowest construction: 55 mm
- Material thickness: 4.29 mm
- Material thickness Cover: 3.6 mm
- Material thickness Housing: 4.29 mm
- Standards: 4.29 mm DIN EN 62208 - Empty housing Standard
- surface: Untreated, glossy
- Product type
Universal enclosure
- Material
Polyester
IP66
- Factory colour
Silver-grey
- Width
80 mm
- Height
75 mm
- Weight
258 g
- Content
1 pc(s)
- Type
KLIPPON POK 080806
- Dim
(W x H x D) 80 x 75 x 55 mm
- RoHS-compliant
Yes
- Manufacturer part #
1305810000
- Depth
55 mm
Grey
80
75 mm
55 mm
7001
FALSE
0
0
TRUE
FALSE
GRP (Glass fiber reinforced plastic)
Plastic
IK08
IP66
TRUE
FALSE
FALSE
FALSE
Untreated
FALSE
TRUE
FALSE
FALSE
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1766385 Weidmüller KLIPPON POK 080806 Universal enclosure 80 x 75 x 55 Polyester Silver-grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1766385 Weidmüller KLIPPON POK 080806 Universal enclosure 80 x 75 x 55 Polyester Silver-grey 1 pc(s)
Description
This text is machine translated.










