
Technical specifications
- Mounting dimensions Width: 204 mm
- Mounting dimensions Height: 82 mm
- Operating temperature, max.: +100 °C
- Operating temperature, min.: -55 °C
- Cover mounting: Slotted / cross-head screws
- Gasket material: Silicone
- Torque Screw cover: 2.5 Nm
- Mounting instructions: Direct mounting, mounting brackets
- Housing mounting: Mounting through the rear wall of the housing, mounting brackets
- Height of lowest construction: 90 mm
- Material thickness: 4.39 mm
- Material thickness Cover: 5 mm
- Material thickness Housing: 4.39 mm
- Standards: DIN EN 62208 - Empty housing standard, IEC 60079-0, IEC 60079-7, IEC 60079-31
- Surface: Untreated, glossy
- Packaging type
Piece
- Product type
Universal enclosure
- Features
Socket
- Material
Polyester
IP66
- Factory colour
Black
- Length
220 mm
- Width
220 mm
- Height (min.)
90 mm
- Height
120 mm
- Dimensions
220 x 120 x 90 mm
- Weight
1.11 g
- Content
1 pc(s)
- Type
KLIPPON POK 122209 EX
- Dim
(L x W x H) 220 x 220 x 120 mm
- RoHS-compliant
Yes
- Manufacturer part #
1306070000
- Depth
90 mm
220
120 mm
90 mm
Plastic
IP66
1, 2
Untreated
21, 22
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1950587 Weidmüller KLIPPON POK 122209 EX Universal enclosure 220 x 220 x 120 x 90 Polyester Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1950587 Weidmüller KLIPPON POK 122209 EX Universal enclosure 220 x 220 x 120 x 90 Polyester Black 1 pc(s) Piece
Description
This text is machine translated.










