
Number
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
Only 5 Piece(s) available
Highlights & Details
161609 Weidmüller housing 160 x 160 x 90 mm KLIPPONPOK EX
Our service for you
Technical specifications
- Mounting dimensions Width: 140 mm
- Mounting dimensions Height: 110 mm
- Operating temperature, max.: +100 °C
- Operating temperature, min.: -55 °C
- Cover mounting: Slotted / cross-head screws
- Gasket material: Silicone
- Torque Screw cover: 2.5 Nm
- Mounting instructions: Direct mounting, mounting brackets
- Housing mounting: Mounting through the rear wall of the housing, mounting brackets
- Height of lowest construction: 90 mm
- Material thickness: 5.99 mm
- Material thickness Cover: 5.4 mm
- Material thickness Housing: 5.99 mm
- Standards: DIN EN 62208 - Empty housing standard, IEC 60079-0, IEC 60079-7, IEC 60079-31
- Surface: Untreated, glossy
- Product type
Universal enclosure
- Material
Polyester
IP66
- Factory colour
Black
- Width
160 mm
- Height
160 mm
- Weight
1.31 g
- Content
1 pc(s)
- Type
KLIPPON POK 161609 EX
- Dim
(W x H x D) 160 x 160 x 90 mm
- RoHS-compliant
Yes
- Manufacturer part #
1306080000
- Depth
90 mm
160
160 mm
90 mm
Plastic
IP66
1, 2
Untreated
21, 22
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1765569 Weidmüller KLIPPON POK 161609 EX Universal enclosure 160 x 160 x 90 Polyester Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1765569 Weidmüller KLIPPON POK 161609 EX Universal enclosure 160 x 160 x 90 Polyester Black 1 pc(s)
Description
Housing 160 x 160 x 90 mm KLIPPONPOK 161609 EX
This text is machine translated.
This text is machine translated.










