
Number
Technical specifications
- Mounting dimensions Width: 140 mm
- Mounting dimensions Height: 110 mm
- Operating temperature, max.: +100 °C
- Operating temperature, min.: -40 °C
- Lid fixing: Slotted / cross-head screws
- Gasket material: Chloroprene
- Torque Lid screws: 2.5 Nm
- Mounting instructions: Direct mounting, mounting brackets
- Housing mounting: Mounting through the rear wall of the housing, mounting brackets
- Height of lowest construction: 90 mm
- Material thickness: 5.99 mm
- Material thickness Cover: 5.4 mm Material thickness Housing: 5.99 mm Standards:
- DIN EN 62208 - Empty housing Standard
- surface: Untreated, glossy
- Product type
Universal enclosure
- Material
Polyester
IP66
- Factory colour
Silver-grey
- Width
160 mm
- Height
160 mm
- Weight
1.28 kg
- Content
1 pc(s)
- Type
KLIPPON POK 161609
- Dim
(W x H x D) 160 x 160 x 90 mm
- RoHS-compliant
Yes
- Manufacturer part #
1305890000
- Depth
90 mm
Grey
160
160 mm
90 mm
7001
FALSE
0
0
TRUE
FALSE
GRP (Glass fiber reinforced plastic)
Plastic
IK08
IP66
TRUE
FALSE
FALSE
FALSE
Untreated
FALSE
TRUE
FALSE
FALSE
4
Documents & Downloads
Datasheet
Datasheet 1766386 Weidmüller KLIPPON POK 161609 Universal enclosure 160 x 160 x 90 Polyester Silver-grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1766386 Weidmüller KLIPPON POK 161609 Universal enclosure 160 x 160 x 90 Polyester Silver-grey 1 pc(s)
Description
This text is machine translated.










