
Technical specifications
- Mounting dimensions Width: 340 mm
- Mounting dimensions Height: 110 mm
- flammability class according to UL 94: V-0
- Torque Lid screws: 2.5 Nm
- Mounting instructions: Direct mounting, Mounting brackets
- Material thickness: 5.99 mm
- Material thickness Cover: 5 mm
- Material thickness Housing: 5.99 mm
- Sealing material: Chloroprene
- Operating temperature, min.: -40 °C
- Operating temperature, max.: 100 °C
- Housing mounting: Mounting through the rear wall of the housing, Mounting
- cover mounting: Slotted/cross-head mounting brackets
- Packaging type
Piece
- Product type
Casing
- Features
shockproof
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Grey
- Type
untreated, shiny
- Width
360 mm
- Height (min.)
90 mm
- Height
160 mm
- Weight
2210 g
- Content
1 pc(s)
- Type
KLIPPON POK 163609
- Dim
(W x H x D) 360 x 160 x 90 mm
- RoHS-compliant
Yes
- Manufacturer part #
1305910000
- Depth
90 mm
Grey
360
160 mm
90 mm
7001
FALSE
0
0
TRUE
FALSE
GRP (Glass fiber reinforced plastic)
Plastic
IK08
IP66
TRUE
FALSE
FALSE
FALSE
Untreated
FALSE
TRUE
FALSE
FALSE
4
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2242192 Weidmüller KLIPPON POK 163609 Casing 360 x 160 x 90 Fibreglass reinforced polyester Grey 1 pc(s) Piece






