
Technical specifications
- Mounting dimensions Width: 235 mm
- Mounting dimensions Height: 200 mm
- flammability class according to UL 94: V-0
- Torque Lid screws: 2.5 Nm
- Mounting instructions: Direct mounting, Mounting brackets
- Material thickness: 5.99 mm
- Material thickness Cover: 5 mm
- Material thickness Housing: 5.99 mm
- Sealing material: Chloroprene
- Operating temperature, min.: -40 °C
- Operating temperature, max.: 100 °C
- Housing mounting: Mounting through the rear wall of the housing, Mounting
- cover mounting: Slotted/cross-head mounting brackets
- Packaging type
Piece
- Product type
Casing
- Features
shockproof
- Material
Fibreglass reinforced polyester
IP66
- Factory colour
Grey
- Type
untreated, shiny
- Width
255 mm
- Height (min.)
120 mm
- Height
250 mm
- Dimensions
255 x 250 x 120 mm
- Weight
2817 g
- Content
1 pc(s)
- Type
KLIPPON POK 252512
- Dim
(W x H x D) 255 x 250 x 120 mm
- RoHS-compliant
Yes
- Manufacturer part #
1305930000
- Depth
120 mm
Grey
255
250 mm
120 mm
7001
FALSE
0
0
TRUE
FALSE
GRP (Glass fiber reinforced plastic)
Plastic
IK08
IP66
TRUE
FALSE
FALSE
FALSE
Untreated
FALSE
TRUE
FALSE
FALSE
4
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2242193 Weidmüller KLIPPON POK 252512 Casing 255 x 250 x 120 Fibreglass reinforced polyester Grey 1 pc(s) Piece






