
Technical specifications
- Mounting dimensions Width: 235 mm
- Mounting dimensions Height: 200 mm
- Operating temperature, max.: +100 °C
- Operating temperature, min.: -55 °C
- Cover mounting: Slotted / cross-head screws
- Gasket material: Silicone
- Torque Cover screws: 2.5 Nm
- Mounting instructions: Direct mounting, mounting brackets
- Housing mounting: Mounting through the rear wall of the housing, mounting brackets
- Height of lowest construction: 160.5 mm
- Material thickness: 5.99 mm
- Material thickness Cover: 5.4 mm
- Material thickness Housing: 5.99 mm
- Standards: DIN EN 62208 - Empty housing standard, IEC 60079-0, IEC 60079-7, IEC 60079-31
- Surface: Untreated, glossy
- Packaging type
#####Dose
- Product type
Universal enclosure
- Features
Explosion-proof
- Material
Polyester
IP66
- Factory colour
Black
- Length
255 mm
- Width
255 mm
- Height (min.)
160.5 mm
- Height
250 mm
- Dimensions
5.99 mm
- Weight
3.6 g
- Content
1 pc(s)
- Type
KLIPPON POK 252516 EX
- Dim
(L x W x H) 255 x 255 x 250 mm
- RoHS-compliant
Yes
- Manufacturer part #
1306170000
- Depth
160.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1951174 Weidmüller KLIPPON POK 252516 EX Universal enclosure 255 x 255 x 250 x 160.5 Polyester Black 1 pc(s) #####Dose
User & Safety Instructions
User & Safety Instructions 1951174 Weidmüller KLIPPON POK 252516 EX Universal enclosure 255 x 255 x 250 x 160.5 Polyester Black 1 pc(s) #####Dose
Description
This text is machine translated.










