
Number
Minimum order quantity: 2
Total (€ 273.11 / piece)
€ 546.22
plus VAT.
Highlights & Details
Weidmüller housing 250 x 400 x 120 mm KLIPPONPOK 254012 EX
Our service for you
Technical specifications
- Mounting dimensions Width: 380 mm
- Mounting dimensions Height: 200 mm
- Operating temperature, max.: +100 °C
- Operating temperature, min.: -55 °C
- Lid fixing: Slotted / cross-head screws
- Gasket material: Silicone
- Torque Lid screws: 2.5 Nm
- Mounting instructions: Direct mounting, Mounting brackets
- Housing mounting: Mounting through the rear wall of the housing, Mounting brackets
- Height of lowest construction: 120 mm
- Material thickness: 5.99 mm
- Material thickness Cover: 5 mm
- Material thickness Housing: 5.99 mm
- Standards: DIN EN 62208 - Empty housing standard, IEC 60079-0, IEC 60079-7, IEC 60079-31
- Surface: Untreated, glossy
- Product type
Universal enclosure
- Material
Polyester
IP66
- Factory colour
Black
- Width
400 mm
- Height
250 mm
- Weight
3.77 g
- Content
1 pc(s)
- Type
KLIPPON POK 254012 EX
- Dim
(W x H x D) 400 x 250 x 120 mm
- RoHS-compliant
Yes
- Manufacturer part #
1306130000
- Depth
120 mm
400
250 mm
120 mm
Plastic
IP66
1, 2
Untreated
21, 22
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1774511 Weidmüller KLIPPON POK 254012 EX Universal enclosure 400 x 250 x 120 Polyester Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1774511 Weidmüller KLIPPON POK 254012 EX Universal enclosure 400 x 250 x 120 Polyester Black 1 pc(s)
Description
Housing 250 x 400 x 120 mm KLIPPONPOK 254012 EX
This text is machine translated.
This text is machine translated.










