
Number
Total (€ 151.25 / piece)
€ 151.25
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Weidmüller housing 250 x 600 x 120 mm KLIPPONPOK 256012 EX
Our service for you
Technical specifications
- Mounting dimensions Width: 580 mm
- Mounting dimensions Height: 200 mm
- Operating temperature, max.: +100 °C
- Operating temperature, min.: -55 °C
- Cover mounting: Slotted / cross-head screws
- Gasket material: Silicone
- Torque Cover screws: 2.5 Nm
- Mounting instructions: Direct mounting, mounting brackets
- Housing mounting: Mounting through the rear wall of the housing, mounting brackets
- Height of lowest construction: 120 mm
- Material thickness: 6.29 mm
- Material thickness Cover: 5 mm
- Material thickness Housing: 6.29 mm
- Standards: DIN EN 62208 - Empty housing standard, IEC 60079-0, IEC 60079-7, IEC 60079-31
- Surface: Untreated, glossy
- Product type
Universal enclosure
- Material
Polyester
IP66
- Factory colour
Black
- Width
600 mm
- Height
250 mm
- Weight
5.58 g
- Content
1 pc(s)
- Type
KLIPPON POK 256012 EX
- Dim
(W x H x D) 600 x 250 x 120 mm
- RoHS-compliant
Yes
- Manufacturer part #
1306140000
- Depth
120 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1774512 Weidmüller KLIPPON POK 256012 EX Universal enclosure 600 x 250 x 120 Polyester Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1774512 Weidmüller KLIPPON POK 256012 EX Universal enclosure 600 x 250 x 120 Polyester Black 1 pc(s)
Description
Housing 250 x 600 x 120 mm KLIPPONPOK 256012 EX
This text is machine translated.
This text is machine translated.










