
Number
Technical specifications
- Mounting dimensions Width: 580 mm
- Mounting dimensions Height: 200 mm
- Operating temperature, max.: +100 °C
- Operating temperature, min.: -40 °C
- Cover mounting: Slotted / cross-head screws
- Gasket material: Chloroprene
- Torque Cover screws: 2.5 Nm
- Mounting instructions: Direct mounting, mounting brackets
- Housing mounting: Mounting through the rear wall of the housing, mounting brackets
- Height of lowest construction: 120 mm
- Material thickness: 6.29 mm
- Material thickness Cover: 5 mm
- Material thickness Housing: 6.29 mm
- Standards: DIN EN 62208 - Empty housing Standard
- surface: Untreated, glossy
- Packaging type
Piece
- Product type
Universal enclosure
- Features
universal
- Material
Polyester
IP66
- Factory colour
Silver-grey
- Length
600 mm
- Width
600 mm
- Height (min.)
120 mm
- Height
250 mm
- Weight
5.42 g
- Content
1 pc(s)
- Type
KLIPPON POK 256012
- Dim
(L x W x H) 600 x 600 x 250 mm
- RoHS-compliant
Yes
- Manufacturer part #
1305950000
- Depth
120 mm
Grey
600
250 mm
120 mm
7001
FALSE
0
0
TRUE
FALSE
GRP (Glass fiber reinforced plastic)
Plastic
IK08
IP66
TRUE
FALSE
FALSE
FALSE
Untreated
FALSE
TRUE
FALSE
FALSE
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1774684 Weidmüller KLIPPON POK 256012 Universal enclosure 600 x 600 x 250 x 120 Polyester Silver-grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1774684 Weidmüller KLIPPON POK 256012 Universal enclosure 600 x 600 x 250 x 120 Polyester Silver-grey 1 pc(s) Piece
Description
This text is machine translated.










