
Technical specifications
- Mounting dimensions Width: 380 mm
- Mounting dimensions Height: 355 mm
- Operating temperature, max.: +100 °C
- Operating temperature, min.: -55 °C
- Cover mounting: Slotted / cross-head screws
- Gasket material: Silicone
- Torque Cover screws: 2.5 Nm
- Mounting instructions: Direct mounting, mounting brackets
- Housing mounting: Mounting through the rear wall of the housing, mounting brackets
- Height of lowest construction: 120 mm
- Material thickness: 5.99 mm
- Material thickness Cover: 5 mm
- Material thickness Housing: 5.99 mm
- Standards: DIN EN 62208 - Empty housing standard, IEC 60079-0, IEC 60079-7, IEC 60079-31
- Surface: Untreated, glossy
- Packaging type
Piece
- Product type
Universal enclosure
- Features
Explosion-proof
- Material
Polyester
IP66
- Factory colour
Black
- Width
400 mm
- Height (min.)
120 mm
- Height
405 mm
- Dimensions
400 x 405 x 120 mm
- Weight
5.55 g
- Content
1 pc(s)
- Type
KLIPPON POK 404012 EX
- Dim
(W x H x D) 400 x 405 x 120 mm
- RoHS-compliant
Yes
- Manufacturer part #
1306150000
- Depth
120 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1912429 Weidmüller KLIPPON POK 404012 EX Universal enclosure 400 x 405 x 120 Polyester Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1912429 Weidmüller KLIPPON POK 404012 EX Universal enclosure 400 x 405 x 120 Polyester Black 1 pc(s) Piece
Description
The glass fiber reinforced polyester housing provides a high-quality solution for electrical components protection. The housing is ideal for use where corrosion resistance, impact resistance and a high level of protection is required. Direct assembly into the housing or with inner mounting plate. Direct wall mounting with mounting holes or by feet.
This text is machine translated.
This text is machine translated.






