
Number
Total (€ 259.66 / piece)
€ 259.66
plus VAT.
Only 10 Piece(s) available
Highlights & Details
Ex-Verschlussstopfen (metal), M75, 16 mm, stainless steel 1.4404 (316L)
Our service for you
Technical specifications
- Thread: M75
- Thread length: 16 mm
- Head diameter: 80.5 mm
- Tightening torque: 25 Nm
- O-ring: Silicone
- Product type
Filler plug
- Features
with O-ring
- Factory colour
Stainless steel
- Material
Stainless steel
- Length
22 mm
- (Ø)
80.5 mm
- Dim
(Ø x L) 80.5 mm x 22 mm
- Min. temperature
-60 °C
- Max. temperature
+200 °C
IP66
IP68
- Weight
1.2 g
- Content
1 pc(s)
- Manufacturer part #
1477980000
- Type
KSPMH M75 SSC
- RoHS-compliant
Yes
- Material properties
rust-proof
Documents & Downloads
Datasheet
Datasheet 1765477 Weidmüller KSPMH M75 SSC Filler plug with O-ring Stainless steel Stainless steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1765477 Weidmüller KSPMH M75 SSC Filler plug with O-ring Stainless steel Stainless steel 1 pc(s)
Description
The sealing plugs made of metal is used for closing redundant threaded holes and to ensure the IP protection class.
This text is machine translated.
This text is machine translated.



