
Number
Technical specifications
- Depth: 97.8 mm
- Net weight 52 g
- Operating temperature 0 °C - +55 °C
- Storage temperature: -20 °C to +85 °C.
- Number of inputs: 1
- Number of outputs: 1
- Galvanic isolation: 3-way isolator
- Cut-off frequency (-3 dB) > : 100 Hz
- Input/output: Configurable
- Mounting rail TS 35
- Power consumption 0.6 W
- Load resistance voltage > : 10 kΩ
- Type
MAS DC/DC select
- Product type
Signal converter
- Input signal (current) (max.)
20 mA
- Input signal (voltage) (max.)
10 V
- Dim
(L x W) 88 mm x 6.1 mm
- Connection
Screws
- Output (voltage)
0 V-10 V
- Output (current)
0 mA-20 mA, 4 mA-20 mA
- Operating voltage
50 V (max)
- Max. operating voltage
50 V
- Load
500 Ω
- Input signal (voltage)
10 V
- Input signal (current)
0 mA-20 mA, 4 mA-20 mA
- Input resistance
5 Ω
- Content
1 pc(s)
- Width
6.1 mm
- Length
88 mm
- RoHS-compliant
Yes
- Supply voltage (num.)
24 V DC
- Cross section (inflexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
Snap mounting support rail
6.1
97.8 mm
1.5 W
0-55 °C
Screw connection
IP20
None
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1774837 Weidmüller MAS DC/DC select 8594810000 Signal converter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1774837 Weidmüller MAS DC/DC select 8594810000 Signal converter 1 pc(s)
Description
This text is machine translated.





