There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MAZ DC/DC SELECT
Signal converter
20 mA
10 V
(L x W) 92 mm x 6.1 mm
Pull spring
0 V-10 V
0 mA-20 mA, 4 mA-20 mA
50 V (max)
50 V
500 Ω
10 V
0 mA-20 mA, 4 mA-20 mA
5 Ω
1 pc(s)
6.1 mm
92 mm
Yes
24 V DC
2.5 mm²
0.5 mm²
97.8 mm
MAZ DC/DC select
43.3 g
Snap mounting support rail
6.1
97.8 mm
1.5 W
0-55 °C
Spring clamp connection
IP20
None
not relevant
Datasheet 258190 Weidmüller MAZ DC/DC SELECT 8594840000 Signal converter 1 pc(s)
User & Safety Instructions 258190 Weidmüller MAZ DC/DC SELECT 8594840000 Signal converter 1 pc(s)