There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MCZ CFC 4-20MA
Signal converter
20 mA
(L x W x H) 91 x 6 x 6 mm
Pull spring
PNP. Ub-0.7 V
20 mA
100 V (max)
100 V
600 Ω
4 mA-20 mA
50 Ω
10 pc(s)
6 mm
6 mm
91 mm
Yes
14 mA
+50 °C
0 °C
24 V DC
24 VDC
1.5 mm²
0.5 mm²
63.2 mm
Yes
MCZ CFC 4-20MA
28.3 g
yes
Datasheet 391352 Weidmüller MCZ CFC 4-20MA 8461490000 Signal converter 10 pc(s)
User & Safety Instructions 391352 Weidmüller MCZ CFC 4-20MA 8461490000 Signal converter 10 pc(s)