There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MCZ PT100/3 CLP 0...100C
Temperature transducer
(L x W) 91 mm x 6 mm
Pull spring
4 mA-20 mA
50 V (max)
50 V
600 Ω
10 pc(s)
6 mm
91 mm
Yes
PT100
50 °C
-25 °C
30 V
1.5 mm²
0.5 mm²
63.2 mm
Yes
MCZ PT 100/3 CLP 0...100 C
29.8 g
yes
Datasheet 391317 Weidmüller MCZ PT100/3 CLP 0...100C 8425720000 Temperature transducer 10 pc(s)
User & Safety Instructions 391317 Weidmüller MCZ PT100/3 CLP 0...100C 8425720000 Temperature transducer 10 pc(s)