There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Crossbar switch
MCZ R 24VDC 1CO TRAK
Pull spring
Beige
1 change-over
AgSnO
24 V DC
250 V AC
6 A
1500 VA
10 x 106 cycles
5.5 mm
IP20
+70 °C
-25 °C
63.2 mm
6.1 mm
91 mm
(W x H x D) 6.1 x 91 x 63.2 mm
10 pc(s)
Yes
27.2 g
not relevant
Datasheet 391666 Weidmüller MCZ R 24VDC 1CO TRAK Crossbar switch 24 V DC 6 A 1 change-over 10 pc(s)
User & Safety Instructions 391666 Weidmüller MCZ R 24VDC 1CO TRAK Crossbar switch 24 V DC 6 A 1 change-over 10 pc(s)