There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 5VDC/48VDC 0,1A
Screws
5 V DC
5 V DC
5 - 5 V DC
7.7 mA
5 V DC
48 V DC
0.1 A
40 mW
5 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.3 g
Yes
0.1 A
10 pc(s)
5 V DC
not relevant
Datasheet 391943 Weidmüller Optocoupler relay 8950700000-10 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391943 Weidmüller Optocoupler relay 8950700000-10 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)