There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 24VDC/48VDC 0,1A
Screws
24 V DC
24 V DC
24 - 24 V DC
7 mA
5 V DC
48 V DC
0.1 A
170 mW
5 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.7 g
Yes
0.1 A
10 pc(s)
24 V DC
not relevant
Datasheet 391945 Weidmüller Optocoupler relay 8950720000-10 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391945 Weidmüller Optocoupler relay 8950720000-10 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)