There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 48-60VDC/48VDC 0,1A
Screws
48 V DC
60 V DC
48 - 60 V DC
4.3 mA
5 V DC
48 V DC
0.1 A
200 mW
5 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
20.8 g
Yes
0.1 A
10 pc(s)
not relevant
Datasheet 391946 Weidmüller Optocoupler relay 8950730000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391946 Weidmüller Optocoupler relay 8950730000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)