There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Optocoupler relay
TOS 110VDC/48VDC 0,1A
Screws
110 V DC
110 V DC
110 - 110 V DC
2.6 mA
5 V DC
48 V DC
0.1 A
280 mW
5 V DC
48 V DC
0.1 A
1 maker
-20 °C
+60 °C
IP20
6.1 mm
74.4 mm
55 mm
21 g
Yes
0.1 A
10 pc(s)
110 V DC
not relevant
Datasheet 391947 Weidmüller Optocoupler relay 8950740000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)
User & Safety Instructions 391947 Weidmüller Optocoupler relay 8950740000 0.1 A Switching voltage (max.): 48 V DC 10 pc(s)